Allegro MicroSystemsA8297SETTR-TPower Supply Controllers and Monitors
Controller 30V 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
Say goodbye to wasting money from high energy bills by implementing this A8297SETTR-T power monitoring system from Allegro MicroSystems. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.