Allegro MicroSystemsA8513KLPTR-TLED Drivers
LED Driver 14 Segment Automotive AEC-Q100 10-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
14 | |
4.5 | |
40 | |
12|15|18|24|5|9 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |