OmronA8L2112N2Switch Rocker

Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box

Implementing this A8L-21-12N2 rocker switch from Omron will give the user complete control of whether your design is on or not. This device has a maximum current rating of 10 A @ 250VAC. It has a DPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 55 °C. The A8L-21-12N2 rocker switch panel has a PC pin termination style. This product is 21 mm long, 22.1 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC.

Total In Stock: 270 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: