OmronA8L2114N2Switch Rocker
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON OFF | |
10@250VAC | |
100 | |
2000VAC | |
100 | |
100 | |
10000 | |
50000 | |
Black | |
2 | |
8 | |
Panel Mount/Through Hole | |
PC Pins | |
4 | |
4 | |
10 | |
IP40 | |
Black | |
Black | |
Right Angle | |
-20 | |
55 | |
Box | |
21 | |
17 | |
15 | |
21 | |
29 | |
15 | |
3.6 | |
10.8 |
Safely turn on and off designs with this A8L-21-14N2 rocker switch from Omron. It has a DPST configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -20 °C and a maximum of 55 °C. The A8L-21-14N2 rocker switch panel has a PC pin termination style. This product is 21 mm long, 15 mm tall and 29 mm deep. The maximum AC voltage rating is 250 VAC.