TXC CorporationAA-16.000MALE-TCrystals
Crystal 16MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 100Ohm 4-Pin CSMD Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
16 | |
±30 | |
±150 | |
12 | |
100 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |
EDA / CAD Models |