Top Searched
TXC CorporationAA-8.000MALV-TCrystals
Crystal 8MHz ±30ppm (Tol) ±150ppm (Stability) 8pF FUND 150Ohm 2-Pin SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | Yes |
PPAP | Unknown |
10 | |
Crystal | |
8 | |
±30 | |
±150 | |
8 | |
150 | |
Fundamental | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |