Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Orange | |
1 | |
GaAsP | |
Rectangular | |
7.2x2.4x7.5 | |
Colored Diffused | |
Top Mount | |
2.4mcd | |
606 | |
605 | |
147/137 | |
50 | |
20 | |
2.5 | |
4 | |
125 | |
-30 | |
85 | |
No | |
Orange | |
No | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 7.5 |
Package Width | 2.4 |
Package Length | 7.2 |
PCB changed | 2 |
2 |