SwitchcraftAAA3MZConnector Audio and Video
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
3 | |
3 | |
1 | |
Straight | |
15 | |
500VAC | |
1000 | |
50 | |
-40 | |
65 | |
1000 | |
Metal | |
Nickel | |
19.69 | |
66.14 | |
Copper Alloy | |
Silver | |
Cable Mount |
Sync up your sound and picture with this xlr connector AAA3MZ audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. It has 3 terminals. This product is 66.14 mm long with a diameter of 19.69 mm.