AbraconAB-RTCMC-32.768KHZ-EOZ9-S3-HATReal Time Clocks
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.10 | |
Automotive | Yes |
PPAP | Unknown |
Clock/Calendar/Alarm/Timer/Interrupt | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
1.4 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 2.5 mm |
Package Length | 3.7 mm |
PCB changed | 10 |
10 |