NKK SwitchesAB11AH-FCSwitch Push Button
Switch Push Button OFF (ON) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
Red | |
6.3 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
2 | |
3.1 | |
5.08 | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Right Angle | |
-30 | |
85 | |
9.8 | |
4.5 | |
9.38 | |
6.18 | |
9.8 | |
20.48 | |
6.18 |
Never worry about turning off components or cutting off certain sections of a circuit with this AB11AH-FC push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The AB11AH-FC push switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 20.48 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.