NKK SwitchesAB15AB-FASwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins

Never worry about turning off components or cutting off certain sections of a circuit with this AB15AB-FA push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AB-FA push switch has a PC pin termination style. This product is 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

3 parts: Ships in 11 days

    Total$4.88Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $4.878