NKK SwitchesAB15AB1-FASwitch Push Button

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins

This classic AB15AB1-FA push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The AB15AB1-FA push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.84 mm deep.

50 parts: Ships in 10 days

    Total$100.54Price for 29

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1839+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 50 parts
      • Price: $3.467