AbraconAB1805Real Time Clocks
Real Time Clock Serial (3-Wire, 4-Wire, SPI) 256byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Timer/Interrupt | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (3-Wire, 4-Wire, SPI) | |
1.5 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |