AbraconAB26TRQ-32.768KHZ-TCrystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 1.4 |
Package Length | 5.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
2 |
EDA / CAD Models |