Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this module ABC03N-16P connector accessory from Deutsch. It has a straight body orientation. This product is 24.81 mm long, 12.06 mm tall and 27.55 mm deep.