Deutsch GroupABC06N-16SConnector Rectangular
Connector Accessories Inline Plug Module Polyetherimide Black
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this module ABC06N-16S connector accessory manufactured from Deutsch will help make a strong connection. It has a straight body orientation. This product is 24.81 mm long, 12.06 mm tall and 27.55 mm deep.