EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 33.64(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
With this ABC150-1T15G AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 15 V and maximum output power of 150 W. This part's single output can handle a current up to 6.67 A. This part has a temperature range of -20 °C to 70 °C.