Abracon ABC2-14.7456MHZ-4-T Crystals
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 35Ohm 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
14.7456 | |
±30 | |
±30 | |
±5 (1st) | |
18 | |
35 | |
Fundamental | |
-10 | |
60 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 5.5 |
Package Length | 11.8 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |
