EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 8.3 |
Output Power (W) | 400 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 170 |
Maximum DC Input Voltage (V) | 270 |
Minimum Isolation Voltage | 4000VAC |
Line Regulation | 0.1% |
Maximum Input Current (A) | 5 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±5 |
Efficiency (%) | 94(Min) |
Configurable | No |
Input Connector Type | Floppy Connector Female |
Output Connector Type | Floppy Connector Female |
Power Indicator | No |
Ripple & Noise | 1%(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Mounting | Screw |
Package Height | 36.05 |
Package Width | 76 |
Package Length | 164.21 |