ECCN (US) | EAR99 |
Part Status | LTB |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | U Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 31 |
Output Power (W) | 450 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 390 |
Minimum Isolation Voltage | 4242VDC |
Maximum Input Current (A) | 4.5 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±0.5 |
Efficiency (%) | 83(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 2% |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 900 |
Mounting | Chassis |
Package Height | 41 |
Package Width | 101.6 |
Package Length | 165.1 |
PCB changed | 17 |
Pin Count | 17 |