Top Searched
Bel Power SolutionsABC60-1024G
AC/DC Power Supply Single-OUT 24V 2.71A 65W
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 30.48 |
| Package Width | 50.8 |
| Package Length | 101.6 |
This ABC60-1024G AC to DC power supply from Bel Power Solutions converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.7 A. This part has a temperature range of -20 °C to 50 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
