AbraconABL-24.000MHZ-B2Crystals
Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.5(Max) |
Package Width | 5(Max) |
Package Length | 11.5(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |