AbraconABLNO-V-150.000MHZ-TControlled Oscillators
Oscillator VCXO 150MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
150 | |
150 | |
150 | |
±2ppm/(1st) Year | |
±28ppm | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
0 to 3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.5(Max) |
Package Width | 8.7 |
Package Length | 14.3 |
PCB changed | 4 |
Supplier Package | SMD |
4 |