AbraconABLS-10.000MHZ-16-A-4-H-TCrystals
Crystal 10MHz ±30ppm (Tol) ±35ppm (Stability) 16pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
10 | |
±30 | |
±35 | |
±5 (1st) | |
16 | |
50 | |
Fundamental | |
-10 | |
60 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 4.7 |
Package Length | 11.4 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US SMD |
2 | |
Lead Shape | No Lead |