AbraconABLS-7.3728MHZ-B2-TCrystals
Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
7.3728 | |
±20 | |
±50 | |
±5 (1st) | |
18 | |
100 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 4.7 mm |
Package Length | 11.4 mm |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US SMD |
2 | |
Lead Shape | No Lead |