AbraconABLS-LR-16.9344MHZ-TCrystals
Crystal 16.9344MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 10Ohm 2-Pin HC-49/US SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Crystal | |
16.9344 | |
±50 | |
±50 | |
±5 | |
18 | |
10 | |
Fundamental | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 4.7 mm |
Package Length | 11.4 mm |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US SMD |
2 | |
Lead Shape | No Lead |