AbraconABLS7M2-14.7456MHZ-D-2Y-TCrystals
Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
14.7456 | |
±20 | |
±30 | |
±5 (1st) | |
18 | |
60 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 4.1(Max) |
Package Length | 7 |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US SMD |
2 |