AbraconABM10-16.384MHZ-D30-T3Crystals
Crystal 16.384MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 |
EDA / CAD Models |