AbraconABM11-24.000MHZ-B7G-T3Crystals
Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
24 | |
±15 | |
±15 | |
±5 (1st) | |
10 | |
100 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.59(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 |