AbraconABM7-24.000MHZ-D2Y-TCrystals
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10 | |
Crystal | |
24 | |
±20 | |
±30 | |
±5 (1st) | |
18 | |
50 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4(Max) mm |
Package Width | 3.5 mm |
Package Length | 6 mm |
PCB changed | 2 |
Supplier Package | Mini-CSMD |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |