AbraconABM8-40.000MHZ-D2X-TCrystals
Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal | |
40 | |
±20 | |
±20 | |
±2 (1st) | |
18 | |
35 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 |