AbraconABM8G-12.000MHZ-18-D4W-T3Crystals
Crystal 12MHz ±30ppm (Tol) ±25ppm (Stability) 18pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
12 | |
±30 | |
±25 | |
±3 (1st) | |
18 | |
120 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |