AbraconABM8G-12.288MHZ-4Y-T3Crystals
Crystal 12.288MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |