AbraconABMJB-902-156USY-T5Clock Generators and Synthesizers
Clock Generator 1MHz to 200MHz-IN 200MHz-OUT 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
3 | |
1 to 200 | |
200 | |
50 | |
LVCMOS | |
LVCMOS | |
2.25 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |