AbraconABMJB-903-150UMG-T5Clock Generators and Synthesizers
Clock Generator 12MHz to 200MHz-IN 840MHz-OUT 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
12 to 200 | |
840 | |
50 | |
LVCMOS | |
LVCMOS | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |