AbraconABNTC-0402-103J-3380F-TThermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |