AbraconABNTC-0402-104J-4250F-TThermistors
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4250K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
±0.15 | |
3 | |
< 5 | |
4250 | |
4100 to 4300 | |
±1% | |
-55 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
±0.15 | |
±0.15 | |
Solder Pad | |
Surface Mount |
EDA / CAD Models |