AbraconABNTC-0603-682J-3950F-TThermistors
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.10.00.00 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
5 | |
5 to 15 | |
3950 | |
3850 to 4100 | |
±1% | |
-55 | |
125 | |
6800 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Compensation|Temperature Measurement | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
EDA / CAD Models |