Top Searched
AbraconABS06-107-32.768 KHZ-TCrystals
Crystal 0.032768MHz ±20ppm (Tol) ±250ppm (Stability) 4.1pF FUND 80000Ohm 2-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
0.032768 | |
±20 | |
±250 | |
±3 (1st) | |
4.1 | |
80000 | |
Flexural | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |
EDA / CAD Models |