Top Purchased
AbraconABS07-120-32.768KHZ-TCrystals
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.20 | |
Automotive | No |
PPAP | No |
0.1 | |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
6 | |
60000 | |
Flexural | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | CSMD |
2 |
EDA / CAD Models |