Diodes IncorporatedABS10A-13Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 1A 4-Pin SOP-A T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
1@Ta=30C | |
700 | |
35 | |
1.1 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.6(Max) |
Package Length | 5.3(Max) |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP-A |
4 |