Taiwan SemiconductorABS10 RGGBridge Rectifiers
Rectifier Bridge Diode Single 1KV 1A 4-Pin Case ABS T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
1 | |
700 | |
30 | |
0.95@0.4A | |
10 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 4 |
Supplier Package | Case ABS |
4 |
If you want to convert an alternating current input into a direct current, then this ABS10 RGG full bridge rectifier from Taiwan Semiconductor is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.