Taiwan SemiconductorABS20M REGBridge Rectifiers
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case ABS T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
2 | |
700 | |
50 | |
1.1 | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 4 |
Supplier Package | Case ABS |
4 |