EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | Unknown |
PPAP | Unknown |
Type | Switching |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 14 |
Output Power (W) | 70 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 373 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 1% |
Maximum Input Current (A) | 1.6 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 79 |
Configurable | No |
Input Connector Type | JST RCY |
Output Connector Type | JST RCY |
Power Indicator | No |
Ripple & Noise | 100mV |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Carton |
Product Weight (g) | 300 |
Mounting | Screw |
Package Height | 26.6 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 13 |
Pin Count | 13 |