Arduino Corporation Arduino Zero | ABX00003 Embedded System Development Boards and Kits

Arduino Zero 32-bit board 

Shop All Arduino Products HERE

Product Description

The Arduino Zero aims to provide a platform for projects in smart IoT devices, wearable technology, high-tech automation, robotics, and much more. It has an increased in performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The board is power by Atmel’s SAMD21 MCU that features a 32-bit ARM Cortex M0 core and Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for a additional hardware making it easy to use for software debugging.

Features:

  • Operating Voltage 3.3V

  • Digital I/O Pins: 20

  • PWM Pins: All but pins 2 and 7

  • UART: 2 (native and programming)

  • Analog Input Pins: 6, 12-bit ADC channels

  • Analog Output Pins: 1, 10-bit DAC

  • Flash Memory: 256 KB

  • SRAM: 32KB

  • EEPROM: None

  • Clock Speed 48 MHz

Product Technical Specifications

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    1 week
    • Price: $35.077
    1. 20+ $35.077
    2. 40+ $34.546
Arduino Zero | ABX00003

Arduino Zero | ABX00003 Arduino Corporation

Arduino CorporationArduino Zero | ABX00003Embedded System Development Boards and Kits

Arduino Zero 32-bit board 

Shop All Arduino Products HERE

Product Description

The Arduino Zero aims to provide a platform for projects in smart IoT devices, wearable technology, high-tech automation, robotics, and much more. It has an increased in performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The board is power by Atmel’s SAMD21 MCU that features a 32-bit ARM Cortex M0 core and Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for a additional hardware making it easy to use for software debugging.

Features:

  • Operating Voltage 3.3V

  • Digital I/O Pins: 20

  • PWM Pins: All but pins 2 and 7

  • UART: 2 (native and programming)

  • Analog Input Pins: 6, 12-bit ADC channels

  • Analog Output Pins: 1, 10-bit DAC

  • Flash Memory: 256 KB

  • SRAM: 32KB

  • EEPROM: None

  • Clock Speed 48 MHz

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    1 week
    • Price: $35.077
    1. 20+$35.077
    2. 40+$34.546