Arduino CorporationABX00012 | Arduino MKR ZEROEmbedded System Development Boards and Kits

SAMD21 Microcontroller Development Board 0.032768MHz/48MHz CPU 32KB RAM 8KB/256KB Flash

Shop All Arduino Products HERE

Product Description

The Arduino MKR ZERO is a great learning tool for 32-bit application development. Its on-board SD connector with dedicated SPI interfaces (SPI1) allows you to play with MUSIC files with no extra hardware.

The MKR ZERO is powered by Atmel’sSAMD21 MCU that features a 32-bit ARM Cortex M0+ core and comes with 22 digital I/O pins and 8 analog I/O pins. It contains everything needed to support the microcontroller by either connecting it to a computer with a micro-USB cable or powering it by a LiPo battery.

The MKR ZERO runs at 3.3V, so make sure that you do not apply voltage over 3.3V to the I/O pins as doing so can damage the board.

Tech Specs:

  • Microcontroller: SAMD21 Cortex-M0+ 32-bit low power ARM MCU

  • Board Power Supply: 5V

  • Supported Battery: Li-Po single cell, 3.7V, 700mAh minimum

  • Circuit Operating Voltage: 3.3V

  • Digital I/O Pins: 22

  • PWM Pins: 12

  • Analog Input Pins: 7 (ADC 8/10/12 bit)

  • Analog Output Pins: 1 (DAC 10 bit)

  • UART: 1

  • SPI: 1

  • I2C: 1

  • Flash Memory: 256 KB

  • Flash Memory for Bootloader: 8 KB

  • SRAM: 32 KB

  • EEPROM: No

  • Clock Speed: 32.768 kHz (RTC), 48 MHz

Total In Stock: 407 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: