Arduino CorporationABX00022 | MKR Vidor 4000 | abx00022Embedded System Development Boards and Kits
10CL016/ATSAMD21 Development Board 8MB RAM 2MB SPI Flash MKR Vidor 4000
The MKR Vidor 4000 is powered by the Intel Cyclone 10CL016 FPGA and the Microchip SAMD21 to provide users with a highly configurable and powerful alternative to the standard MCU-based Arduino family.
Vidor 4000 features:
- 8 MB SRAM
- 2 MB QSPI Flash chip
- Micro HDMI connector
- MIPI camera connector
- Wifi & BLE powered by U-Blox NINA W10 Series
- the standard MKR 22-pin interface
- Mini PCI Express connector with up to 25 user programmable
The Intel Cyclone 10CL016FPGA contains 16K Logic Elements, 504 KB of embedded RAM, and 56 18x18 bit HW multipliers for high-speed DSP. Each pin can toggle at over 150 MHz and can be configured for functions such as UARTs, (Q)SPI, high resolution/high frequency PWM, quadrature encoder, I2C, I2S, Sigma Delta DAC, etc. The on-board FPGA can be also used for high-speed DSP operations for audio and video processing. This board also features a Microchip SAMD21. Communication between FPGA and the SAMD21 is seamless.
Supplier Unconfirmed | |
5A992c. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
10CL016/ATSAMD21 | |
Microcontroller | |
8MB | |
2MB | |
SPI Flash | |
1 | |
8 | |
8 | |
8 | |
69 | |
HDMI | |
LCD | |
Flash | |
No |