AmphenolAC-NUT-BRNBackshells
Backshell 180°
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Backshells |
Angular Function | 180° |
Style | Backshell |
Product Diameter (mm) | 7.95 |
Product Length (mm) | 49.5 |
200 parts: Ships in 3 days
Ships in 3 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 200 parts
- Price: $0.89