EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Encapsulated |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Output Current (A) | 3(Typ) |
Output Power (W) | 10(Typ) |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 1%(Typ) |
Load Regulation | 2%(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±3 |
Efficiency (%) | 74(Typ) |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 100mV(Max) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Through Hole |
Package Height | 19.05 |
Package Width | 44.45 |
Package Length | 63.5 |
PCB changed | 5 |
Pin Count | 5 |