50% Off
VishayAC01000001007JA100Resistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 5% 0.9W -80ppm/°C to -10ppm/°C Cement AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
100m | |
5% | |
1 | |
Wirewound | |
-55 | |
250 | |
-80 to -10 | |
40 to 200 | |
No | |
Yes | |
Cement | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
4.3 | |
11 | |
0.52 | |
0.8 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the AC01000001007JA100 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 1 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is -80 to -10 ppm/°C. The AC01000001007JA100 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -40 to 200 °C. This product is 11 mm long. It has a tolerance of 5%.
EDA / CAD Models |